
* Images are for reference only
TMM-123-03-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-123-03-G-S
- JLCPCB Part #
- C6332775
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 23P 2mm 3.2A Black Gold Phosphor bronze Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8416
200+
$3.1299
500+
$3.0242
1000+
$2.9729
Welcome back, may I help you?