This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMM-122-01-S-Q

Extended
Manufacturer
Samtec
MFR.Part #
TMM-122-01-S-Q
JLCPCB Part #
C6560190
Package
Plugin,P=2mm
Description
-55℃~+125℃ 2mm 2mm 3.2A 4 88P Black Phosphor bronze Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.5647
200+ $12.1959
500+ $11.7889
1000+ $11.5870
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons