
* Images are for reference only
TMM-122-01-SM-D-SM-020
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-122-01-SM-D-SM-020
- JLCPCB Part #
- C3336146
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1.5mm 2 2mm 2mm 3.2A 3.2mm 44P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6009
200+
$3.7168
500+
$3.5851
1000+
$3.5209
Welcome back, may I help you?