
* Images are for reference only
TMM-117-05-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-117-05-T-S
- JLCPCB Part #
- C3338379
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1 1.5mm 1.65mm 17P 2.29mm 2mm 3.2A Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6652
200+
$1.0324
500+
$0.9955
1000+
$0.9778
Welcome back, may I help you?