
* Images are for reference only
TMM-115-03-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-115-03-L-D
- JLCPCB Part #
- C7362353
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 2x15P 3.2A 30P Black Phosphor bronze Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$5.5055
10+
$4.7163
30+
$4.2459
100+
$3.7708
500+
$3.5517
1000+
$3.4535
Welcome back, may I help you?