
* Images are for reference only
TMM-115-03-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-115-03-G-D
- JLCPCB Part #
- C3345937
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1.5mm 2 2.69mm 2mm 2mm 3.2A 30P 4mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2524
200+
$1.6462
500+
$1.5882
1000+
$1.5592
Related Products
Welcome back, may I help you?