
* Images are for reference only
TMM-115-01-TM-D-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-115-01-TM-D-SM
- JLCPCB Part #
- C5961635
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 2 2mm 2mm 3.2A 30P Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6547
200+
$2.6558
500+
$2.5674
1000+
$2.5225
Welcome back, may I help you?