This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMM-114-01-G-D

Extended
Manufacturer
Samtec
MFR.Part #
TMM-114-01-G-D
JLCPCB Part #
C3327689
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1.5mm 2 28P 2mm 2mm 3.2A 3.2mm 3.5mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1668
200+ $1.2258
500+ $1.1823
1000+ $1.1614
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons