
* Images are for reference only
TMM-112-02-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-112-02-L-D
- JLCPCB Part #
- C5961587
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 24P 2mm 2mm 2x12P 3.2A Black Phosphor bronze Pin Header Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$3.5876
10+
$3.5086
28+
$3.4553
98+
$3.4021
Welcome back, may I help you?