
* Images are for reference only
TMM-111-06-T-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-111-06-T-D
- JLCPCB Part #
- C5961573
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 2 22P 2mm 2mm 3.2A Black Phosphor Bronze Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4885
200+
$1.7912
500+
$1.7315
1000+
$1.7024
Welcome back, may I help you?