
* Images are for reference only
TMM-110-03-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-110-03-F-D
- JLCPCB Part #
- C3347417
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1.5mm 2 2.69mm 20P 2mm 2mm 3.2A 4mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$1.6794
10+
$1.6409
28+
$1.6136
98+
$1.5879
Related Products
Welcome back, may I help you?