This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMM-109-01-L-S-SM

Extended
Manufacturer
Samtec
MFR.Part #
TMM-109-01-L-S-SM
JLCPCB Part #
C3331834
Package
SMD,P=2mm
Description
-55℃~+125℃ 1 1.5mm 2mm 3.2A 3.2mm 9P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 31

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7342
200+ $1.0581
500+ $1.0211
1000+ $1.0035
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons