
* Images are for reference only
TMM-108-01-TM-D-SM-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-108-01-TM-D-SM-TR
- JLCPCB Part #
- C7362188
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 16P 2 2mm 2mm 3.2A Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3936
200+
$0.9552
550+
$0.9230
1100+
$0.9085
Related Products
Welcome back, may I help you?