
* Images are for reference only
TMM-108-01-SM-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-108-01-SM-S-RA
- JLCPCB Part #
- C5961479
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3.2A 8P Black Phosphor Bronze Right Angle Tin Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1588
200+
$2.0584
500+
$1.9906
1000+
$1.9568
Welcome back, may I help you?