
* Images are for reference only
TMM-107-01-T-Q-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-107-01-T-Q-RA
- JLCPCB Part #
- C6554405
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+105℃ 28P 2mm 2mm 3.2A 4 Black Phosphor bronze Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 41
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5064
205+
$1.4000
492+
$1.3535
984+
$1.3294
Related Products
Welcome back, may I help you?