
* Images are for reference only
TMM-106-01-L-Q-RE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-106-01-L-Q-RE
- JLCPCB Part #
- C7362127
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 24P 2mm 2mm 3.2A 4 Black Phosphor bronze Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9495
192+
$3.1731
480+
$3.0666
1008+
$3.0134
Welcome back, may I help you?