This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMM-106-01-L-D

Extended
Manufacturer
Samtec
MFR.Part #
TMM-106-01-L-D
JLCPCB Part #
C7362125
Package
Plugin,P=2mm
Description
-55℃~+125℃ 12P 2 2mm 2mm 2x6P 3.2A Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 14

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $1.2347
10+ $1.2010
28+ $1.1801
98+ $1.1576
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons