
* Images are for reference only
TMM-105-02-L-D-006
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-105-02-L-D-006
- JLCPCB Part #
- C3335556
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1.5mm 10P 2 2mm 2mm 3.2A 3.71mm 3mm Black Phosphor Bronze Pin Header Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3084
200+
$0.5060
500+
$0.4883
1000+
$0.4802
Welcome back, may I help you?