This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMM-105-01-G-S-RA

Extended
Manufacturer
Samtec
MFR.Part #
TMM-105-01-G-S-RA
JLCPCB Part #
C7124816
Package
Push-Pull,P=2mm
Description
-55℃~+125℃ 1 2mm 3.2A 5P Black Gold Phosphor bronze Right Angle 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 11

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3035
198+ $0.5201
495+ $0.5040
1001+ $0.4943
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons