
* Images are for reference only
TMM-104-06-F-S-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-104-06-F-S-SM
- JLCPCB Part #
- C5961370
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3.2A 4P Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9202
219+
$0.7675
511+
$0.7418
1022+
$0.7289
Welcome back, may I help you?