
* Images are for reference only
TMM-104-01-G-Q-RE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-104-01-G-Q-RE
- JLCPCB Part #
- C7124772
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 16P 2mm 2mm 3.2A 4 Black Gold Phosphor bronze Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7090
200+
$2.6778
500+
$2.5875
1000+
$2.5439
Welcome back, may I help you?