
* Images are for reference only
TMM-103-01-T-D-SM-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-103-01-T-D-SM-P-TR
- JLCPCB Part #
- C21190285
- Package
- SMD,P=2mm
- Description
- 2 2mm 2mm 2x3P 3.2mm 3.94mm 6P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 425
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.0500
10+
$1.0276
30+
$1.0115
100+
$0.9971
Welcome back, may I help you?