
* Images are for reference only
TMM-103-01-L-S-RA-001
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-103-01-L-S-RA-001
- JLCPCB Part #
- C3334861
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 1 2mm 2mm 3.05mm 3.2A 3.2mm 3P Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4061
200+
$0.5444
500+
$0.5251
1000+
$0.5170
Welcome back, may I help you?