This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMM-102-02-SM-S

Extended
Manufacturer
Samtec
MFR.Part #
TMM-102-02-SM-S
JLCPCB Part #
C3338904
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 1.5mm 2P 2mm 3.2A 3.71mm 3mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9088
200+ $0.3517
500+ $0.3404
1000+ $0.3340
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons