
* Images are for reference only
TMM-102-01-T-S-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-102-01-T-S-SM
- JLCPCB Part #
- C7362013
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1 1x2P 2P 2mm 3.2A Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 139
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 139
In-stock Item Pricing
Qty Unit Price
1+
$0.4442
10+
$0.3521
30+
$0.3134
100+
$0.2649
500+
$0.2423
1000+
$0.2294
Welcome back, may I help you?