
* Images are for reference only
TMM-102-01-F-S-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-102-01-F-S-SM
- JLCPCB Part #
- C3336756
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 1.5mm 1x2P 2P 2mm 3.2A 3.2mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.2856
10+
$0.2791
30+
$0.2743
100+
$0.2694
Welcome back, may I help you?