
* Images are for reference only
TMMH-127-01-F-T-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-127-01-F-T-RA
- JLCPCB Part #
- C7362810
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 2mm 2mm 3 81P Black Phosphor bronze Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9067
200+
$8.3434
500+
$8.0646
1000+
$7.9261
Related Products
Welcome back, may I help you?