
* Images are for reference only
TMMH-125-01-T-Q
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-125-01-T-Q
- JLCPCB Part #
- C5987078
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 100P 2mm 2mm 4 Black Phosphor Bronze Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2481
200+
$7.2813
500+
$7.0387
1000+
$6.9182
Welcome back, may I help you?