
* Images are for reference only
TMMH-122-04-L-Q
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-122-04-L-Q
- JLCPCB Part #
- C7069996
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2mm 2mm 4 88P Black Phosphor bronze Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.0423
200+
$10.3913
500+
$10.0443
1000+
$9.8725
Welcome back, may I help you?