
* Images are for reference only
TMMH-120-04-G-DV-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-120-04-G-DV-TR
- JLCPCB Part #
- C5987055
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 40P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 425
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6513
200+
$4.6496
425+
$4.4938
850+
$4.4167
Welcome back, may I help you?