
* Images are for reference only
TMMH-115-04-S-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-115-04-S-DV
- JLCPCB Part #
- C7124640
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 30P Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7678
209+
$7.4894
494+
$7.2390
1007+
$7.1147
Welcome back, may I help you?