
* Images are for reference only
TMMH-108-01-G-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-108-01-G-D-RA
- JLCPCB Part #
- C5962041
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 16P 2 2mm 2mm 2x8P 3.2mm 4mm Black Gold Phosphor bronze Pin Header Right Angle Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.9129
10+
$2.8454
36+
$2.8020
108+
$2.7570
Welcome back, may I help you?