
* Images are for reference only
TMMH-107-05-T-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-107-05-T-D-RA
- JLCPCB Part #
- C5986974
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+105℃ 14P 2 2mm 2mm Black Phosphor Bronze Right Angle Tin Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 41
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4328
205+
$1.7693
492+
$1.7099
984+
$1.6810
Welcome back, may I help you?