This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMMH-107-05-L-D-RA

Extended
Manufacturer
Samtec
MFR.Part #
TMMH-107-05-L-D-RA
JLCPCB Part #
C3346963
Package
Push-Pull,P=2mm
Description
-55℃~+125℃ 1.65mm 14P 2 2mm 2mm 3.12mm 4mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 41

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0891
200+ $1.1967
500+ $1.1532
1000+ $1.1339

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons