This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMMH-107-01-G-D

Extended
Manufacturer
Samtec
MFR.Part #
TMMH-107-01-G-D
JLCPCB Part #
C3332446
Package
Plugin,P=2mm
Description
-55℃~+125℃ 14P 2 2.47mm 2mm 2mm 2mm 3.2mm Black Gold Phosphor Bronze Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8783
200+ $0.7276
500+ $0.7020
1000+ $0.6892
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons