This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMMH-105-01-G-T

Extended
Manufacturer
Samtec
MFR.Part #
TMMH-105-01-G-T
JLCPCB Part #
C3334852
Package
Plugin,P=2mm
Description
-55℃~+125℃ 15P 2.47mm 2mm 2mm 2mm 3 3.2mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8263
200+ $1.4811
500+ $1.4294
1000+ $1.4036
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons