This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMMH-104-01-F-D-RA

Extended
Manufacturer
Samtec
MFR.Part #
TMMH-104-01-F-D-RA
JLCPCB Part #
C3332377
Package
Push-Pull,P=2mm
Description
-55℃~+125℃ 2 2.34mm 2mm 2mm 3.2mm 4mm 8P Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 11

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8090
198+ $0.3133
495+ $0.3036
1001+ $0.2971
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons