This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMMH-103-04-T-T

Extended
Manufacturer
Samtec
MFR.Part #
TMMH-103-04-T-T
JLCPCB Part #
C3337863
Package
Plugin,P=2mm
Description
-55℃~+105℃ 1.9mm 2.57mm 2mm 2mm 2mm 3 9P Black Phosphor Bronze Pin Header Through Hole Tin Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2989
200+ $0.5026
500+ $0.4849
1000+ $0.4769
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons