
* Images are for reference only
TMMH-103-01-T-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-103-01-T-D-RA
- JLCPCB Part #
- C3338134
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+105℃ 2 2.34mm 2mm 2mm 3.2mm 4mm 6P Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4364
200+
$0.1689
500+
$0.1630
1000+
$0.1601
Related Products
Welcome back, may I help you?