This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLW-135-01-F-D-RA

Extended
Manufacturer
Samtec
MFR.Part #
TLW-135-01-F-D-RA
JLCPCB Part #
C7400765
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 5.2A 70P Black Phosphor bronze Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.1046
200+ $10.4157
500+ $10.0684
1000+ $9.8956
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons