This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLW-113-05-T-S

Extended
Manufacturer
Samtec
MFR.Part #
TLW-113-05-T-S
JLCPCB Part #
C5985946
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 13P 2.54mm 5.2A Black Phosphor bronze Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3101
200+ $1.3209
500+ $1.2774
1000+ $1.2564
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons