
* Images are for reference only
TLW-101-06-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TLW-101-06-L-D
- JLCPCB Part #
- C3347775
- Package
- Plugin
- Description
- -55℃~+125℃ 1.52mm 2 2.54mm 2.67mm 2P 3.43mm 5.2A Black Phosphor bronze Pin Header Through Hole 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6907
200+
$0.2683
500+
$0.2586
1000+
$0.2538
Welcome back, may I help you?