
* Images are for reference only
TLW-101-06-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TLW-101-06-G-S
- JLCPCB Part #
- C3347181
- Package
- Plugin
- Description
- -55℃~+125℃ 1 1.52mm 1P 2.67mm 3.43mm 5.2A Black Gold Phosphor bronze Pin Header Through Hole 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2121
200+
$0.0821
500+
$0.0792
1000+
$0.0778
Welcome back, may I help you?