
* Images are for reference only
TLE-137-01-G-DV-A-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TLE-137-01-G-DV-A-K
- JLCPCB Part #
- C6285318
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.2A 4.5mm 74P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.4693
203+
$13.3551
497+
$12.9094
1001+
$12.6881
Welcome back, may I help you?