
* Images are for reference only
TLE-113-01-G-DV-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TLE-113-01-G-DV-K
- JLCPCB Part #
- C7400440
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 26P 2mm 2mm 3.2A 4.5mm Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2103
198+
$4.8720
506+
$4.7101
990+
$4.6284
Welcome back, may I help you?