This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLE-111-01-G-DV-K

Extended
Manufacturer
Samtec
MFR.Part #
TLE-111-01-G-DV-K
JLCPCB Part #
C7400436
Package
SMD,P=2mm
Description
-55℃~+125℃ 2 22P 2mm 2mm 3.2A 4.5mm Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 26

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.4853
208+ $3.7858
494+ $3.6590
988+ $3.5964

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons