
* Images are for reference only
TLE-107-01-G-DV-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TLE-107-01-G-DV-P-TR
- JLCPCB Part #
- C3324071
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 14P 2 2mm 2mm 3.2A 4.5mm Gold Phosphor bronze Square Hole Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 675
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9101
200+
$1.1264
675+
$1.0877
1350+
$1.0667
Welcome back, may I help you?