
* Images are for reference only
TLE-104-01-G-DV-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TLE-104-01-G-DV-P
- JLCPCB Part #
- C6332997
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.2A 4.5mm 8P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 71
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4458
213+
$2.5729
497+
$2.4873
994+
$2.4437
Welcome back, may I help you?