
* Images are for reference only
TLE-102-01-G-DV-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TLE-102-01-G-DV-TR
- JLCPCB Part #
- C3323460
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.2A 4.5mm 4P Gold Phosphor bronze Square Hole Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 725
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7923
10+
$1.7406
30+
$1.7067
100+
$1.6712
Welcome back, may I help you?