This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TFM-140-02-S-D-LC

Extended
Manufacturer
Samtec
MFR.Part #
TFM-140-02-S-D-LC
JLCPCB Part #
C17643247
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 2 250V 2x40P 3.2A 40 80P Black Phosphor Bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $12.0469
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons